HARWIN M22 Series Straight Through Hole Pin Header, 40 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 681-3313PBrand: HARWINManufacturers Part No.: M22-2022005
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

HARWIN

Series

M22

Pitch

2.0mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.0A

Tail Pin Length

3.4mm

Mating Pin Length

3.5mm

Country of Origin

Taiwan, Province Of China

Product details

Harwin M22 2.00 mm PCB Pin Header Connectors

M22 series PCB through hole and SMT mount header connectors with a 2.00mm pitch. These M22 2.00 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The mating pin length of these M22 series breakaway PCB headers is 3.5 mm
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this.
These M22 2.00 mm PCB pin header connectors mate with the M22 series PCB sockets, socket housings and jumpers.

Features and Benefits

Multiple configuration options and pin mating lengths for design flexibility
High temperature thermoplastic housings can withstand reflow soldering process
Can be cut to smaller sizes

Applications

These M22 2.00 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems.
Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

HARWIN M22 Series Straight Through Hole Pin Header, 40 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

HARWIN M22 Series Straight Through Hole Pin Header, 40 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Series

M22

Pitch

2.0mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.0A

Tail Pin Length

3.4mm

Mating Pin Length

3.5mm

Country of Origin

Taiwan, Province Of China

Product details

Harwin M22 2.00 mm PCB Pin Header Connectors

M22 series PCB through hole and SMT mount header connectors with a 2.00mm pitch. These M22 2.00 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The mating pin length of these M22 series breakaway PCB headers is 3.5 mm
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this.
These M22 2.00 mm PCB pin header connectors mate with the M22 series PCB sockets, socket housings and jumpers.

Features and Benefits

Multiple configuration options and pin mating lengths for design flexibility
High temperature thermoplastic housings can withstand reflow soldering process
Can be cut to smaller sizes

Applications

These M22 2.00 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems.
Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing