Technical documents
Specifications
Brand
HARWINSeries
M30
Pitch
1.25mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
1.0A
Voltage Rating
150.0 V
Product details
Shrouded Headers
Mates with M30-110 Series housings typical stock number 681-6763
1.25mm Harwin M30 Series
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
HARWINSeries
M30
Pitch
1.25mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
1.0A
Voltage Rating
150.0 V
Product details
Shrouded Headers
Mates with M30-110 Series housings typical stock number 681-6763