HARWIN M300 Series Vertical PCB Mount PCB Socket, 3-Contact, 1-Row, 3mm Pitch, Solder Termination

RS Stock No.: 287-1011Brand: HARWINManufacturers Part No.: M300-MV10345M1
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

3

Number Of Rows

1

Pitch

3mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Solder

Series

M300

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HARWIN M300 Series Vertical PCB Mount PCB Socket, 3-Contact, 1-Row, 3mm Pitch, Solder Termination

P.O.A.

HARWIN M300 Series Vertical PCB Mount PCB Socket, 3-Contact, 1-Row, 3mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

3

Number Of Rows

1

Pitch

3mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Solder

Series

M300

Country of Origin

United Kingdom