HARWIN, M50 Cable connector Socket 50 Way, IDC Termination M50-3302542

RS Stock No.: 247-9135Brand: HARWINManufacturers Part No.: M50-3302542
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

HARWIN

Type

PCB Connector - Archer M50 IDC

Number Of Contacts

50

Gender

Female

Number Of Rows

2

Current Rating

1A

Series

M50

Termination Method

IDC

Height

35.95mm

Width

4.05mm

Depth

5.1mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

M50-330

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 16) (ex VAT)

HARWIN, M50 Cable connector Socket 50 Way, IDC Termination M50-3302542

P.O.A.

Each (In a Tube of 16) (ex VAT)

HARWIN, M50 Cable connector Socket 50 Way, IDC Termination M50-3302542
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Type

PCB Connector - Archer M50 IDC

Number Of Contacts

50

Gender

Female

Number Of Rows

2

Current Rating

1A

Series

M50

Termination Method

IDC

Height

35.95mm

Width

4.05mm

Depth

5.1mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

M50-330

Country of Origin

China