HARWIN Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 122-4760Brand: HARWINManufacturers Part No.: M50-4302045
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

40

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Shrouded Socket and Pin Headers

M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series

Stock information temporarily unavailable.

P.O.A.

HARWIN Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination

P.O.A.

HARWIN Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

40

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Shrouded Socket and Pin Headers

M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series