HARWIN Datamate Series Female Crimp Terminal, 28AWG Min, 24AWG Max

RS Stock No.: 173-0923Brand: HARWINManufacturers Part No.: M80-0130005
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

HARWIN

Gender

Female

For Use With

Datamate L-Tek, J-Tek and Mix-Tek Connector Housings

Series

Datamate

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

24AWG

Contact Material

Beryllium Copper

Maximum Wire Size (AWG)

24AWG

Maximum Contact Resistance

25mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Harwin Datemate L-Tek Series Female Crimp Contacts

Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a wire size of 22 AWG. Stock number 511-658 is a small bore contact with a small bore indent groove that accepts a wire size range of 24 to 28 AWG.
Also check our large range of crimp tools
For contact insertion and removal tool see stock number 511-759

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Stock information temporarily unavailable.

P.O.A.

HARWIN Datamate Series Female Crimp Terminal, 28AWG Min, 24AWG Max

P.O.A.

HARWIN Datamate Series Female Crimp Terminal, 28AWG Min, 24AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Gender

Female

For Use With

Datamate L-Tek, J-Tek and Mix-Tek Connector Housings

Series

Datamate

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

24AWG

Contact Material

Beryllium Copper

Maximum Wire Size (AWG)

24AWG

Maximum Contact Resistance

25mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Harwin Datemate L-Tek Series Female Crimp Contacts

Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a wire size of 22 AWG. Stock number 511-658 is a small bore contact with a small bore indent groove that accepts a wire size range of 24 to 28 AWG.
Also check our large range of crimp tools
For contact insertion and removal tool see stock number 511-759

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.