Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 2 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 161-3543Brand: HARWINManufacturers Part No.: M80-5000000M5-02-333-00-000
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

HARWIN

Series

Datamate Mix-Tek

Pitch

4.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

20.0A

Voltage Rating

1.2 kV

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 2 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded

P.O.A.

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 2 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Series

Datamate Mix-Tek

Pitch

4.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

20.0A

Voltage Rating

1.2 kV

Country of Origin

United Kingdom