HARWIN M80 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination

RS Stock No.: 287-1081Brand: HARWINManufacturers Part No.: M80-5401005
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Horizontal

Termination Method

Crimp

Series

M80

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HARWIN M80 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination

P.O.A.

HARWIN M80 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Horizontal

Termination Method

Crimp

Series

M80

Country of Origin

United Kingdom