Technical documents
Specifications
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
1.2 kV
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
1.2 kV
Country of Origin
United Kingdom