Technical documents
Specifications
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product details
DIL Plug, Latched - 90° PC Tail
This range of L-Tek DIL 90° PC tail Headers are part of the Datamate Series from Harwin.
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product details
DIL Plug, Latched - 90° PC Tail
This range of L-Tek DIL 90° PC tail Headers are part of the Datamate Series from Harwin.
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.