HARWIN Datamate J-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 122-4739Brand: HARWINManufacturers Part No.: M80-8530442
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

HARWIN

Series

Datamate J-Tek

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

Country of Origin

United Kingdom

Product details

DIL Plug, Latched - Vertical PC Tail

This range of L-Tek DIL 180° PC tail Headers are part of the Datamate Series from Harwin.

M80-853 are Latched with a 3 mm PC tail length
M80-863 are Friction Latched with a 3 mm PC tail length
M80-867 are Latched with a 3 mm PC tail length

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Stock information temporarily unavailable.

P.O.A.

HARWIN Datamate J-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

P.O.A.

HARWIN Datamate J-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Series

Datamate J-Tek

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

Country of Origin

United Kingdom

Product details

DIL Plug, Latched - Vertical PC Tail

This range of L-Tek DIL 180° PC tail Headers are part of the Datamate Series from Harwin.

M80-853 are Latched with a 3 mm PC tail length
M80-863 are Friction Latched with a 3 mm PC tail length
M80-867 are Latched with a 3 mm PC tail length

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.