HARWIN Datamate Connector Kit Containing 3 way SIL Female Shell, Crimps

RS Stock No.: 511-399Brand: HARWINManufacturers Part No.: M80-8990305
brand-logo
View all in PCB Connector Kits

Technical documents

Specifications

Brand

HARWIN

Kit Type

Connector Kit

Kit Contents

3 way SIL Female Shell, Crimps

Series

Datamate

Series Number

M80

Country of Origin

United Kingdom

Product details

Harwin Datamate L-Tek Cable Socket Connector Kits

Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate L-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing and loose crimp contacts that are rear insertable.
Part numbers M80-888-xxxx & M80-898-xxxx have a small bore for a 24-28 AWG wire size range.
Part numbers M80-889-xxxx & M80-899-xxxx have a large bore for 22 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

P.O.A.

HARWIN Datamate Connector Kit Containing 3 way SIL Female Shell, Crimps
Select packaging type

P.O.A.

HARWIN Datamate Connector Kit Containing 3 way SIL Female Shell, Crimps

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

HARWIN

Kit Type

Connector Kit

Kit Contents

3 way SIL Female Shell, Crimps

Series

Datamate

Series Number

M80

Country of Origin

United Kingdom

Product details

Harwin Datamate L-Tek Cable Socket Connector Kits

Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate L-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing and loose crimp contacts that are rear insertable.
Part numbers M80-888-xxxx & M80-898-xxxx have a small bore for a 24-28 AWG wire size range.
Part numbers M80-889-xxxx & M80-899-xxxx have a large bore for 22 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.