Technical documents
Specifications
Brand
HARWINNumber Of Contacts
8
Housing Material
Aluminium Alloy
Body Orientation
Straight
Colour
Nickel
Housing Material Plating
Nickel
Series
M80
Country of Origin
United Kingdom
P.O.A.
HARWIN M80 Series Aluminium Alloy D Sub Backshell, 8 Way
1
P.O.A.
HARWIN M80 Series Aluminium Alloy D Sub Backshell, 8 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HARWINNumber Of Contacts
8
Housing Material
Aluminium Alloy
Body Orientation
Straight
Colour
Nickel
Housing Material Plating
Nickel
Series
M80
Country of Origin
United Kingdom