HARWIN Datamate J-Tek Series Straight Cable Mount PCB Socket, 60-Contact, 3-Row, 2mm Pitch, Crimp Termination

RS Stock No.: 909-4442Brand: HARWINManufacturers Part No.: M83-LFC1F1N60-0000-000
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

60

Number Of Rows

3

Pitch

2mm

Type

Wire to Board

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

12A

Voltage Rating

120 V

Series

Datamate J-Tek

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Harwin Datamate J-Tek 3-Row Cable Socket Connector Kit

Datamate J-Tek Off The Shelf 3-Row cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek 3-Row cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets incorporate polarization features to prevent mis-mating and have mounting flanges with hexagonal slotted jackscrews for a secure connection to the mating plug connector. The fully shrouded crimp contacts of these Datamate J-Tek 3-Row sockets are specially designed with a low insertion force and require a mating force of just 0.2 to 1N. The crimp socket contacts are made from beryllium copper with a 4 finger design which also makes them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek 3-Row cable connector kit consists of a triple row housing with jackscrews fitted and loose crimp contacts suitable for use with a 24-28 AWG wire size range.
Typical applications for these Datamate J-Tek 3-Row connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate J-Tek Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Stock information temporarily unavailable.

P.O.A.

HARWIN Datamate J-Tek Series Straight Cable Mount PCB Socket, 60-Contact, 3-Row, 2mm Pitch, Crimp Termination

P.O.A.

HARWIN Datamate J-Tek Series Straight Cable Mount PCB Socket, 60-Contact, 3-Row, 2mm Pitch, Crimp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

60

Number Of Rows

3

Pitch

2mm

Type

Wire to Board

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

12A

Voltage Rating

120 V

Series

Datamate J-Tek

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Harwin Datamate J-Tek 3-Row Cable Socket Connector Kit

Datamate J-Tek Off The Shelf 3-Row cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek 3-Row cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets incorporate polarization features to prevent mis-mating and have mounting flanges with hexagonal slotted jackscrews for a secure connection to the mating plug connector. The fully shrouded crimp contacts of these Datamate J-Tek 3-Row sockets are specially designed with a low insertion force and require a mating force of just 0.2 to 1N. The crimp socket contacts are made from beryllium copper with a 4 finger design which also makes them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek 3-Row cable connector kit consists of a triple row housing with jackscrews fitted and loose crimp contacts suitable for use with a 24-28 AWG wire size range.
Typical applications for these Datamate J-Tek 3-Row connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate J-Tek Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.