HARWIN Spring Test Probe With Serrated Tip

RS Stock No.: 261-5115Brand: HARWINManufacturers Part No.: P13-4023
brand-logo
View all in Test Pins

Technical documents

Specifications

Brand

HARWIN

Length

16.35mm

Body Material

Phosphor Bronze

Contact Resistance

30mΩ

Probe Tip Type

Serrated

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Spring Probe with Crosscut Head

Brought to you under the trusted RS Pro Brand, this crosscut headed spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.

The crosscut head is ideal for test lands, pads and leads. The sharp points penetrate and provide excellent electrical contact.

An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)

Features and Benefits

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

You may be interested in
HARWIN Test Pin
P.O.A.Each (In a Pack of 500) (ex VAT)
RS PRO Test Pin 1.5A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Test Pin 3A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HARWIN Spring Test Probe With Serrated Tip

P.O.A.

HARWIN Spring Test Probe With Serrated Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 120P.O.A.
125 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
HARWIN Test Pin
P.O.A.Each (In a Pack of 500) (ex VAT)
RS PRO Test Pin 1.5A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Test Pin 3A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

HARWIN

Length

16.35mm

Body Material

Phosphor Bronze

Contact Resistance

30mΩ

Probe Tip Type

Serrated

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Spring Probe with Crosscut Head

Brought to you under the trusted RS Pro Brand, this crosscut headed spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.

The crosscut head is ideal for test lands, pads and leads. The sharp points penetrate and provide excellent electrical contact.

An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)

Features and Benefits

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

You may be interested in
HARWIN Test Pin
P.O.A.Each (In a Pack of 500) (ex VAT)
RS PRO Test Pin 1.5A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Test Pin 3A
P.O.A.Each (In a Pack of 5) (ex VAT)