HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact, 1-Row, Solder Termination

RS Stock No.: 247-9188Brand: HARWINManufacturers Part No.: P70-2300045R
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

1

Number Of Rows

1

Type

Pogo Pin

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Current Rating

2A

Series

P70

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 580) (ex VAT)

HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact, 1-Row, Solder Termination

P.O.A.

Each (On a Reel of 580) (ex VAT)

HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

1

Number Of Rows

1

Type

Pogo Pin

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Current Rating

2A

Series

P70

Country of Origin

China