HARWIN 1mm RFI Shield Clip

RS Stock No.: 247-9198Brand: HARWINManufacturers Part No.: S0941-46R
brand-logo
View all in Grounding Contacts

Technical documents

Specifications

Brand

HARWIN

Series

Shield Clip

Material

Stainless Steel

Fixing Method

Surface Mount

Dimensions

3.90 x 1.10 x 1.00mm

Height

1mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

HARWIN 1mm RFI Shield Clip

P.O.A.

Each (On a Reel of 10000) (ex VAT)

HARWIN 1mm RFI Shield Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Series

Shield Clip

Material

Stainless Steel

Fixing Method

Surface Mount

Dimensions

3.90 x 1.10 x 1.00mm

Height

1mm

Country of Origin

Korea, Republic Of