Technical documents
Specifications
Brand
HARWINSeries
S70
Material
Beryllium Copper
Current Rating
6A
Fixing Method
Surface Mount
Contact Plating
Gold
Dimensions
2.0 x 1.0 x 0.1mm
Height
0.1mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
HARWIN 0.1mm Grounding Contact
Select packaging type
Standard
50
P.O.A.
Each (Supplied as a Tape) (ex VAT)
HARWIN 0.1mm Grounding Contact
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HARWINSeries
S70
Material
Beryllium Copper
Current Rating
6A
Fixing Method
Surface Mount
Contact Plating
Gold
Dimensions
2.0 x 1.0 x 0.1mm
Height
0.1mm
Country of Origin
Taiwan, Province Of China