HARWIN CR1216, CR1225 Battery Holder, Solder Tag Contact

RS Stock No.: 161-3707Brand: HARWINManufacturers Part No.: S8201-46R
brand-logo
View all in Battery Holders

Technical documents

Specifications

Brand

HARWIN

For Battery Size

CR1216, CR1225

Number of Cells

1

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

12.5mm

Dimensions

13.2 x 3.5mm

Terminal Contact Type

Solder Tag

Body Material

Tinned Copper with PVC Insulation

Terminal Contact Material

Phosphor Bronze

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HARWIN CR1216, CR1225 Battery Holder, Solder Tag Contact

P.O.A.

HARWIN CR1216, CR1225 Battery Holder, Solder Tag Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

For Battery Size

CR1216, CR1225

Number of Cells

1

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

12.5mm

Dimensions

13.2 x 3.5mm

Terminal Contact Type

Solder Tag

Body Material

Tinned Copper with PVC Insulation

Terminal Contact Material

Phosphor Bronze

Country of Origin

United Kingdom