Technical documents
Specifications
Brand
HARWINNumber Of Contacts
1
Number Of Rows
1
Type
SMT PCB Contact
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Current Rating
5A
Series
SMT Contact
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 900) (ex VAT)
HARWIN SMT Contact Series Vertical Surface Mount PCB Socket, 1-Contact, 1-Row, Solder Termination
900
P.O.A.
Each (On a Reel of 900) (ex VAT)
HARWIN SMT Contact Series Vertical Surface Mount PCB Socket, 1-Contact, 1-Row, Solder Termination
Stock information temporarily unavailable.
900
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HARWINNumber Of Contacts
1
Number Of Rows
1
Type
SMT PCB Contact
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Current Rating
5A
Series
SMT Contact
Country of Origin
United Kingdom