Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C

RS Stock No.: 275-2252Brand: Hauber ElektronikManufacturers Part No.: HE100.01.16.01.00.00.020
brand-logo
View all in Vibration Sensors

Technical documents

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

25 mA

Maximum dc Voltage

30V

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C

P.O.A.

Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

25 mA

Maximum dc Voltage

30V

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany