Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Heico Steel Wedge Lock Washer Kit

RS Stock No.: 819-9861Brand: HeicoManufacturers Part No.: HLSKIT
brand-logo
View all in Washer Kits

Technical documents

Specifications

Brand

Heico

Washer Type

Wedge Lock

Inside Diameter

10.7 (HLS-10) mm, 13 (HLS-12) mm, 17 (HLS-16) mm, 21.4 (HLS-20) mm, 3.4 (HLS-3) mm, 4.4 (HLS-4) mm, 5.4 (HLS-5) mm, 6.5 (HLS-6) mm, 8.6 (HLS-8) mm

Outside Diameter

10.8 mm, 13.5 mm, 16.6 mm, 19.5 mm, 25.4 mm, 30.7 mm, 7 mm, 7.6 mm, 9mm

Material

Steel

Thickness

1.7 mm, 2.7 mm, 3.7mm

Country of Origin

Germany

Product details

Heico Anti-Vibration Locking Washers Kit

This kit contains an assortment of high-quality wedge lock washers from Heico that offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are produced in unalloyed steel.

Features:

Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove

Applications:

Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry

Kit contents:

10 x HLS-3 (Dia. 7.0 mm)
20 x HLS-4 (Dia. 7.6 mm)
20 x HLS-5 (Dia. 9.0 mm)
20 x HLS-6 (Dia. 10.8 mm)
20 x HLS-8 (Dia. 13.5 mm)
20 x HLS-10 (Dia. 16.6 mm)
20 x HLS-12 (Dia. 19.5 mm)
10 x HLS-16 (Dia. 25.4 mm)
10 x HLS-20 (Dia. 30.7 mm)

You may be interested in
Nobex 160 piece Locking Washer Kit
P.O.A.1 Kit (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Heico Steel Wedge Lock Washer Kit

P.O.A.

Heico Steel Wedge Lock Washer Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nobex 160 piece Locking Washer Kit
P.O.A.1 Kit (ex VAT)

Technical documents

Specifications

Brand

Heico

Washer Type

Wedge Lock

Inside Diameter

10.7 (HLS-10) mm, 13 (HLS-12) mm, 17 (HLS-16) mm, 21.4 (HLS-20) mm, 3.4 (HLS-3) mm, 4.4 (HLS-4) mm, 5.4 (HLS-5) mm, 6.5 (HLS-6) mm, 8.6 (HLS-8) mm

Outside Diameter

10.8 mm, 13.5 mm, 16.6 mm, 19.5 mm, 25.4 mm, 30.7 mm, 7 mm, 7.6 mm, 9mm

Material

Steel

Thickness

1.7 mm, 2.7 mm, 3.7mm

Country of Origin

Germany

Product details

Heico Anti-Vibration Locking Washers Kit

This kit contains an assortment of high-quality wedge lock washers from Heico that offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are produced in unalloyed steel.

Features:

Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove

Applications:

Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry

Kit contents:

10 x HLS-3 (Dia. 7.0 mm)
20 x HLS-4 (Dia. 7.6 mm)
20 x HLS-5 (Dia. 9.0 mm)
20 x HLS-6 (Dia. 10.8 mm)
20 x HLS-8 (Dia. 13.5 mm)
20 x HLS-10 (Dia. 16.6 mm)
20 x HLS-12 (Dia. 19.5 mm)
10 x HLS-16 (Dia. 25.4 mm)
10 x HLS-20 (Dia. 30.7 mm)

You may be interested in
Nobex 160 piece Locking Washer Kit
P.O.A.1 Kit (ex VAT)