8KW Red Insulated Crimp Piggyback Terminal, 6.3 x 0.8mm Tab Size
Technical documents
Specifications
Brand
HELLATab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Series
8KW
You may be interested in
RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
8KW Red Insulated Crimp Piggyback Terminal, 6.3 x 0.8mm Tab Size
1
P.O.A.
8KW Red Insulated Crimp Piggyback Terminal, 6.3 x 0.8mm Tab Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
HELLATab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Series
8KW
You may be interested in
RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)