HellermannTyton Connectivity, 10m Cat6, White RJ45 to Male RJ45 Male, Unshielded Shielded, Terminated LSZH Sheath

RS Stock No.: 261-5405Brand: HellermannTyton ConnectivityManufacturers Part No.: 851-15243
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

LSZH

Cable Shape

Round

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Connectivity, 10m Cat6, White RJ45 to Male RJ45 Male, Unshielded Shielded, Terminated LSZH Sheath

P.O.A.

HellermannTyton Connectivity, 10m Cat6, White RJ45 to Male RJ45 Male, Unshielded Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

LSZH

Cable Shape

Round

Country of Origin

United Kingdom