Technical documents
Specifications
Brand
HellermannTytonAccessory Type
Dust Cap
For Use With
RJ45 Connectors
Colour
Black
Interface Type
RJ45
Country of Origin
United Kingdom
Product details
RJ45 Dust Covers
The RJ45 Dust Cap has been designed to prevent foreign bodies such as dust, copper cable strands and cable insulation entering standard RJ45 jacks. Made from durable Elastomer material it givies a reliable, secure grip of the socket. The swing tab allows for operation in tight/compact spaces and assists with grip. Easy to plug; simply push the Dust Cap into an empty un-shuttered RJ45 socket. To unplug, push down the swing tab then pull on tab to remove.
Protects unused ports on active equipment and patch panels
Fits all RJ45 ports
Easy to insert and remove using innovative swing tab design
Compact and low profile
Soft flexible material ensures it stays firmly in position
Conforms to RoHS standards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonAccessory Type
Dust Cap
For Use With
RJ45 Connectors
Colour
Black
Interface Type
RJ45
Country of Origin
United Kingdom
Product details
RJ45 Dust Covers
The RJ45 Dust Cap has been designed to prevent foreign bodies such as dust, copper cable strands and cable insulation entering standard RJ45 jacks. Made from durable Elastomer material it givies a reliable, secure grip of the socket. The swing tab allows for operation in tight/compact spaces and assists with grip. Easy to plug; simply push the Dust Cap into an empty un-shuttered RJ45 socket. To unplug, push down the swing tab then pull on tab to remove.
Protects unused ports on active equipment and patch panels
Fits all RJ45 ports
Easy to insert and remove using innovative swing tab design
Compact and low profile
Soft flexible material ensures it stays firmly in position
Conforms to RoHS standards