HellermannTyton MK7P Cable Tie Gun, 2.5 → 4.8mm Capacity

RS Stock No.: 189-6078Brand: HellermannTytonManufacturers Part No.: 110-07100 MK7P-PLGF-BK
brand-logo
View all in Cable Tie Guns

Technical documents

Specifications

Series

MK7P

Tool Type

Cable Tie Tool

Cable Tie Capacity

4.8mm

Cable Tie Capacity

2.5 → 4.8mm

Weight

870g

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton MK7P Cable Tie Gun, 2.5 → 4.8mm Capacity

P.O.A.

HellermannTyton MK7P Cable Tie Gun, 2.5 → 4.8mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

MK7P

Tool Type

Cable Tie Tool

Cable Tie Capacity

4.8mm

Cable Tie Capacity

2.5 → 4.8mm

Weight

870g

Country of Origin

United States

You may be interested in