HellermannTyton Cable Tie Gun, 2.5 → 4.8mm Capacity

RS Stock No.: 187-8882Brand: HellermannTytonManufacturers Part No.: 110-20006 MK20-PL-BUDistrelec Article No.: 18050091
brand-logo
View all in Cable Tie Guns

Technical documents

Specifications

Cable Tie Capacity

2.5 → 4.8mm

Distrelec Product Id

18050091

Country of Origin

Germany

Product details

MK20/MK21 Bundling Tools

Lightweight and durable tools giving simple and problem free tensioning of cable ties
Lightweight design lessens operator fatigue
Squeeze trigger to tension, twist to cut
MK20 1878882 - Will accept cable size ties 2.5 - 4.8 mm
MK21 1878898 - Will accept cable size ties 4.8 - 7.6 mm

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie Gun, 2.5 → 4.8mm Capacity

P.O.A.

HellermannTyton Cable Tie Gun, 2.5 → 4.8mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Cable Tie Capacity

2.5 → 4.8mm

Distrelec Product Id

18050091

Country of Origin

Germany

Product details

MK20/MK21 Bundling Tools

Lightweight and durable tools giving simple and problem free tensioning of cable ties
Lightweight design lessens operator fatigue
Squeeze trigger to tension, twist to cut
MK20 1878882 - Will accept cable size ties 2.5 - 4.8 mm
MK21 1878898 - Will accept cable size ties 4.8 - 7.6 mm