HellermannTyton EVO7SP Cable Tie Gun, 4.8mm Capacity

RS Stock No.: 789-8075Brand: HellermannTytonManufacturers Part No.: 110-70130 EVO7SP-MET/PL-BK
brand-logo
View all in Cable Tie Guns

Technical documents

Specifications

Series

EVO7SP

Tool Type

Cable Tie Tool

Cable Tie Capacity

4.8mm

Material

Plastic

Country of Origin

United States

Product details

EVO7 Series Cable Tie Tensioning Tools

An ergonomic cable tie application tool, reducing the cutting effort.The EVO 7 cable tie tool has the ability to lock each tie in place at the desired tension prior to cutting. Because the tension is fixed at the trigger when squeezed, only a low amount of hand force and a shorter range of motion is required to cut through each tie with minimal kickback.


Key Features
• Tensions and cuts cable with ease
• Simple blade replacement
• Cut with no protrusions to damage neighboring components
• Ergonomic design with secure and comfortable grip handle
• Extended slim nose for use in narrow spaces
• Easy to use trigger
• Easily adjust tension settings
• Plastic lightweight fibreglass reinforced housing
• Standard grip span (90 mm) and short grip span (80 mm) available

Stock information temporarily unavailable.

P.O.A.

HellermannTyton EVO7SP Cable Tie Gun, 4.8mm Capacity

P.O.A.

HellermannTyton EVO7SP Cable Tie Gun, 4.8mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EVO7SP

Tool Type

Cable Tie Tool

Cable Tie Capacity

4.8mm

Material

Plastic

Country of Origin

United States

Product details

EVO7 Series Cable Tie Tensioning Tools

An ergonomic cable tie application tool, reducing the cutting effort.The EVO 7 cable tie tool has the ability to lock each tie in place at the desired tension prior to cutting. Because the tension is fixed at the trigger when squeezed, only a low amount of hand force and a shorter range of motion is required to cut through each tie with minimal kickback.


Key Features
• Tensions and cuts cable with ease
• Simple blade replacement
• Cut with no protrusions to damage neighboring components
• Ergonomic design with secure and comfortable grip handle
• Extended slim nose for use in narrow spaces
• Easy to use trigger
• Easily adjust tension settings
• Plastic lightweight fibreglass reinforced housing
• Standard grip span (90 mm) and short grip span (80 mm) available