HellermannTyton Cable Tie, Roller Ball, 521mm x 7.9 mm, Black Polyester Coated Stainless Steel, Pk-50

RS Stock No.: 705-6429Brand: HellermannTytonManufacturers Part No.: 111-00296 MBT20HFC-SP/SS316-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

521mm

Width

7.9 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

779N

Series

MBT20HFC

Maximum Bundle Diameter

152mm

Minimum Operating Temperature

-80°C

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Roller Ball, 521mm x 7.9 mm, Black Polyester Coated Stainless Steel, Pk-50

P.O.A.

HellermannTyton Cable Tie, Roller Ball, 521mm x 7.9 mm, Black Polyester Coated Stainless Steel, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

521mm

Width

7.9 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

779N

Series

MBT20HFC

Maximum Bundle Diameter

152mm

Minimum Operating Temperature

-80°C

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.