Technical documents
Specifications
Brand
HellermannTytonLength
380mm
Width
4.7 mm
Colour
Red
Material
PA 6.6
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
225N
Series
MCT
Maximum Bundle Diameter
110mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
HellermannTyton Metal Content Tie, 380mm x 4.7 mm, Red PA 6.6, Pk-100
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
HellermannTyton Metal Content Tie, 380mm x 4.7 mm, Red PA 6.6, Pk-100
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
380mm
Width
4.7 mm
Colour
Red
Material
PA 6.6
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
225N
Series
MCT
Maximum Bundle Diameter
110mm
Country of Origin
United Kingdom