Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Wireless Cable Tie

RS Stock No.: 829-6114Brand: HellermannTytonManufacturers Part No.: 111-01639 T50RFIDCHA-PA66-YE
brand-logo
View all in Identification Sensors

Technical documents

Specifications

Device Type

Cable Tie with RFID Tag

Connection Type

Wireless

Length

200mm

Width

4.6mm

Minimum Operating Temperature

-40°C

Communication Protocol

RFID

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

RFID (Radio Frequency Identification) Cable Ties

Cables ties with an RFID tag for tracking and identification purposes. Radio Frequency Identification can be used throughout every industry in some way. The RFID tag carries data programmed into a small computer chip operating on a wide range of frequencies.

Features and benefits

• Clerical errors eliminated when recording data
• Speedy data collection
• Reduced labour
• Paperwork reduction
• RFID holds greater amounts of data than barcodes
• Paper based inspections and reporting are no longer required
• Equipment inspection management, maintenance work, asset location and identification
• Complies with all legislation
• Generates equipment reports
• Store management control
• Increased accuracy for reporting and inspections
• Up to date information can be shared
• Harsh environment reliability - wet, dusty, dirty conditions, corrosive environments, vibration and shock
• Contact, line of sight not required

Applications

• Theft prevention
• Gas cylinder and keg tracking
• Asset management
• Attendance verification
• Tagging security
• Detection of leaks
• Essential maintenance
• Tagging baggage

Standards

UL94 V2, HF, RoHS

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Wireless Cable Tie

P.O.A.

HellermannTyton Wireless Cable Tie
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Cable Tie with RFID Tag

Connection Type

Wireless

Length

200mm

Width

4.6mm

Minimum Operating Temperature

-40°C

Communication Protocol

RFID

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

RFID (Radio Frequency Identification) Cable Ties

Cables ties with an RFID tag for tracking and identification purposes. Radio Frequency Identification can be used throughout every industry in some way. The RFID tag carries data programmed into a small computer chip operating on a wide range of frequencies.

Features and benefits

• Clerical errors eliminated when recording data
• Speedy data collection
• Reduced labour
• Paperwork reduction
• RFID holds greater amounts of data than barcodes
• Paper based inspections and reporting are no longer required
• Equipment inspection management, maintenance work, asset location and identification
• Complies with all legislation
• Generates equipment reports
• Store management control
• Increased accuracy for reporting and inspections
• Up to date information can be shared
• Harsh environment reliability - wet, dusty, dirty conditions, corrosive environments, vibration and shock
• Contact, line of sight not required

Applications

• Theft prevention
• Gas cylinder and keg tracking
• Asset management
• Attendance verification
• Tagging security
• Detection of leaks
• Essential maintenance
• Tagging baggage

Standards

UL94 V2, HF, RoHS