HellermannTyton Cable Tie, 100mm x 2.5 mm, Blue Metal Detectable, Pk-100

RS Stock No.: 891-9511Brand: HellermannTytonManufacturers Part No.: 111-01664 MCTPP18R-PPMP+-BU
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Blue

Material

Metal Detectable Polypropylene (PPMP)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Maximum Operating Temperature

+115°C

Fire Behaviour

Self-extinguishing

Tensile Strength

85N

Series

MCT

Maximum Bundle Diameter

22mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

HellermannTyton Metal Detectable Cable Ties MCTPP Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.


Features and benefits
• Magnetic and X-Ray detectable
• Will float to the surface of most liquids, allowing them to be easily removed
• High chemical resistance
• Remain flexible and elastic in high temperatures
• Metallic compound dispersed throughout the entire body of the tie
• Coloured to assist in detection
• Used as part of HACCP process
• Self-extinguishing (UL94 HB rating)

Cable Ties - Polypropylene

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 100mm x 2.5 mm, Blue Metal Detectable, Pk-100

P.O.A.

HellermannTyton Cable Tie, 100mm x 2.5 mm, Blue Metal Detectable, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Blue

Material

Metal Detectable Polypropylene (PPMP)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Maximum Operating Temperature

+115°C

Fire Behaviour

Self-extinguishing

Tensile Strength

85N

Series

MCT

Maximum Bundle Diameter

22mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

HellermannTyton Metal Detectable Cable Ties MCTPP Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.


Features and benefits
• Magnetic and X-Ray detectable
• Will float to the surface of most liquids, allowing them to be easily removed
• High chemical resistance
• Remain flexible and elastic in high temperatures
• Metallic compound dispersed throughout the entire body of the tie
• Coloured to assist in detection
• Used as part of HACCP process
• Self-extinguishing (UL94 HB rating)

Cable Ties - Polypropylene