HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

Technical documents
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Distrelec Product Id
30408736
Country of Origin
Singapore
Product details
HellermannTyton T-series heatproof cable ties
Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.
• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool
Approvals
UL
Standards
Standards: DIN EN 50146
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Distrelec Product Id
30408736
Country of Origin
Singapore
Product details
HellermannTyton T-series heatproof cable ties
Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.
• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool
Approvals
UL
Standards
Standards: DIN EN 50146