HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-1000

RS Stock No.: 170-3867Brand: HellermannTytonManufacturers Part No.: 111-01980 T18R-PA66-BKDistrelec Article No.: 15502800
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Contents

Cable Ties

Distrelec Product Id

15502800

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-1000

P.O.A.

HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Contents

Cable Ties

Distrelec Product Id

15502800

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)