HellermannTyton Cable Tie, 140mm x 2.5 mm, Black Nylon, Pk-100
Technical documents
Specifications
Brand
HellermannTytonLength
140mm
Width
2.5 mm
Colour
Black
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18I
Maximum Bundle Diameter
35mm
You may be interested in

HellermannTyton Cable Tie, Inside Serrated, 145mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, Inside Serrated, 145mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 140mm x 2.5 mm, Black Nylon, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 140mm x 2.5 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

HellermannTyton Cable Tie, Inside Serrated, 145mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, Inside Serrated, 145mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonLength
140mm
Width
2.5 mm
Colour
Black
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18I
Maximum Bundle Diameter
35mm
You may be interested in

HellermannTyton Cable Tie, Inside Serrated, 145mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, Inside Serrated, 145mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)