HellermannTyton Cable Tie, Intérieur dentelé, 150mm x 3.5 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 550-441Brand: HellermannTytonManufacturers Part No.: 111-03260 T30R-PA66W-BKDistrelec Article No.: 15546584
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

150mm

Width

3.5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Type

Intérieur dentelé

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

135N

Series

T30R

Maximum Bundle Diameter

35mm

Distrelec Product Id

15546584

Country of Origin

Singapore

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Intérieur dentelé, 150mm x 3.5 mm, Black Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, Intérieur dentelé, 150mm x 3.5 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

150mm

Width

3.5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Type

Intérieur dentelé

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

135N

Series

T30R

Maximum Bundle Diameter

35mm

Distrelec Product Id

15546584

Country of Origin

Singapore

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool