HellermannTyton Cable Tie, 200mm x 4.6 mm, Natural Polyamide 6.6 (PA66)
RS Stock No.: 215-9201Brand: HellermannTytonManufacturers Part No.: 111-04882 T50R-PA66HS-NADistrelec Article No.: 30081462

Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Series
T50R
Distrelec Product Id
30081462
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 200mm x 4.6 mm, Natural Polyamide 6.6 (PA66)
1
P.O.A.
HellermannTyton Cable Tie, 200mm x 4.6 mm, Natural Polyamide 6.6 (PA66)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Series
T50R
Distrelec Product Id
30081462
Country of Origin
United Kingdom