HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Natural Nylon, Pk-1000
RS Stock No.: 217-6257Brand: HellermannTytonManufacturers Part No.: 111-04929 T50R-PP-BKDistrelec Article No.: 30039113

Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Type
Releasable
Quantity
1000
Series
T50R
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Natural Nylon, Pk-1000
1
P.O.A.
HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Type
Releasable
Quantity
1000
Series
T50R
Country of Origin
United States