HellermannTyton Cable Tie, 300mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Technical documents
Specifications
Brand
HellermannTytonLength
300mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
T50I
Maximum Bundle Diameter
85mm
Distrelec Product Id
30081457
Country of Origin
United Kingdom
Product details
T Series UV Resistant Cable Ties
UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.
Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
300mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
T50I
Maximum Bundle Diameter
85mm
Distrelec Product Id
30081457
Country of Origin
United Kingdom
Product details
T Series UV Resistant Cable Ties
UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.
Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool