HellermannTyton Cable Tie, 390mm x 4.6 mm, Yellow Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 219-853Brand: HellermannTytonManufacturers Part No.: 111-05428 T50L-PA66-YE
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

390mm

Width

4.6 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

225N

Series

T50L

Maximum Bundle Diameter

110mm

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 390mm x 4.6 mm, Yellow Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, 390mm x 4.6 mm, Yellow Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Length

390mm

Width

4.6 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

225N

Series

T50L

Maximum Bundle Diameter

110mm

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)