HellermannTyton Cable Tie, 380mm x 7.6 mm, Red Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 219-998Brand: HellermannTytonManufacturers Part No.: 111-12002 T120R(E)-PA66-RDDistrelec Article No.: 30399454
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

380mm

Width

7.6 mm

Colour

Red

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120R

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399454

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 380mm x 7.6 mm, Red Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, 380mm x 7.6 mm, Red Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Length

380mm

Width

7.6 mm

Colour

Red

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120R

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399454

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)