HellermannTyton Cable Tie, Standard, 300mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 813-3206Brand: HellermannTytonManufacturers Part No.: 111-12203 T120I-PA66HIR(S)-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

300mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Standard

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Tensile Strength

535N

Series

T120I

Maximum Bundle Diameter

80mm

Country of Origin

United Kingdom

Product details

High Impact Resistant Cable Ties

Cable ties with high impact resistance. Used for bundling and securing cables, pipes and hoses.


Key Features
• Impact resistant
• 100% high quality plastic
• Recyclable
• Inside serration
• Easy application manually or with processing tool
• Easy to insert
• High flexibility in cold conditions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Standard, 300mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, Standard, 300mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

300mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Standard

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Tensile Strength

535N

Series

T120I

Maximum Bundle Diameter

80mm

Country of Origin

United Kingdom

Product details

High Impact Resistant Cable Ties

Cable ties with high impact resistance. Used for bundling and securing cables, pipes and hoses.


Key Features
• Impact resistant
• 100% high quality plastic
• Recyclable
• Inside serration
• Easy application manually or with processing tool
• Easy to insert
• High flexibility in cold conditions

You may be interested in