HellermannTyton Cable Tie, Inside Serrated, 600mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50

RS Stock No.: 810-3889Brand: HellermannTytonManufacturers Part No.: 111-12704 T120XM-PA66-NADistrelec Article No.: 30223465
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

600mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120XM

Maximum Bundle Diameter

175mm

Contents

(50) Pieces

Distrelec Product Id

30223465

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Inside Serrated, 600mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50

P.O.A.

HellermannTyton Cable Tie, Inside Serrated, 600mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

600mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120XM

Maximum Bundle Diameter

175mm

Contents

(50) Pieces

Distrelec Product Id

30223465

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)