Technical documents
Specifications
Brand
HellermannTytonLength
730mm
Width
12.5 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Type
Serti à l'intérieur
Quantity
25pack
Quantity
25
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
1115N
Series
T250I
Maximum Bundle Diameter
203mm
Contents
(25) Cable Tie
Contents
Serre-câbles (25)
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
730mm
Width
12.5 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Type
Serti à l'intérieur
Quantity
25pack
Quantity
25
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
1115N
Series
T250I
Maximum Bundle Diameter
203mm
Contents
(25) Cable Tie
Contents
Serre-câbles (25)
Country of Origin
Mexico