HellermannTyton Cable Tie, 535mm x 13.2 mm, Black Polyamide 6.6 (PA66), Pk-50

RS Stock No.: 419-4351Brand: HellermannTytonManufacturers Part No.: 111-60510 LK5-PA66-BKDistrelec Article No.: 30081442
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

535mm

Width

13.2 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

1115N

Series

LK5

Maximum Bundle Diameter

150mm

Contents

Cable Tie

Distrelec Product Id

30081442

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 535mm x 13.2 mm, Black Polyamide 6.6 (PA66), Pk-50

P.O.A.

HellermannTyton Cable Tie, 535mm x 13.2 mm, Black Polyamide 6.6 (PA66), Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

535mm

Width

13.2 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

1115N

Series

LK5

Maximum Bundle Diameter

150mm

Contents

Cable Tie

Distrelec Product Id

30081442

Country of Origin

United Kingdom