HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 192-5275Brand: HellermannTytonManufacturers Part No.: 111-81821 IT18R-PA66-NADistrelec Article No.: 15546670
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

IT18R

Maximum Bundle Diameter

22mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

15546670

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

IT18R

Maximum Bundle Diameter

22mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

15546670

Country of Origin

United Kingdom