Technical documents
Specifications
Brand
HellermannTytonLength
160.02mm
Width
3.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
25
Maximum Operating Temperature
+85°C
Tensile Strength
135N
Series
T30RSF
Maximum Bundle Diameter
32mm
Minimum Operating Temperature
-40°C
Product details
One Piece Fixing Ties with Arrowhead
Non-release, push mounted ties manufactured from white nylon. Each tie incorporates a push-in lock device for quick and easy insertion into a mounting hole.
Max. panel thickness 3mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonLength
160.02mm
Width
3.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
25
Maximum Operating Temperature
+85°C
Tensile Strength
135N
Series
T30RSF
Maximum Bundle Diameter
32mm
Minimum Operating Temperature
-40°C
Product details
One Piece Fixing Ties with Arrowhead
Non-release, push mounted ties manufactured from white nylon. Each tie incorporates a push-in lock device for quick and easy insertion into a mounting hole.
Max. panel thickness 3mm