HellermannTyton Cable Tie, Roller Ball, 127mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100

RS Stock No.: 255-2597Brand: HellermannTytonManufacturers Part No.: 111-93059 MBT5S-SS316-ML
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

127mm

Width

4.6 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Series

MBT5S

Maximum Bundle Diameter

25mm

Contents

(100) Cable Tie

Contents

Serre-câbles (100)

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Roller Ball, 127mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100

P.O.A.

HellermannTyton Cable Tie, Roller Ball, 127mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

127mm

Width

4.6 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Series

MBT5S

Maximum Bundle Diameter

25mm

Contents

(100) Cable Tie

Contents

Serre-câbles (100)

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.