HellermannTyton Cable Tie, 200mm x 4.6 mm, White Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 321-4498Brand: HellermannTytonManufacturers Part No.: 111-95019 T50R-PA66V0-WH
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Colour

White

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50R

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

T Series Limited Fire Hazard Cable Ties

Cable ties for higher fire protection for use in places where fire safety is paramount, in populated areas or places containing valuable property (e.g. vehicles, tunnel installations, hospitals, computer centres).


Key Features
• Halogen-free
• Low smoke development
• Low generation of toxic gases
• Available in a range of sizes
• Inside serration
• Easy to apply either manually or with a processing tool

Approvals

UL 94 V-0

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 200mm x 4.6 mm, White Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, 200mm x 4.6 mm, White Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Colour

White

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50R

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

T Series Limited Fire Hazard Cable Ties

Cable ties for higher fire protection for use in places where fire safety is paramount, in populated areas or places containing valuable property (e.g. vehicles, tunnel installations, hospitals, computer centres).


Key Features
• Halogen-free
• Low smoke development
• Low generation of toxic gases
• Available in a range of sizes
• Inside serration
• Easy to apply either manually or with a processing tool

Approvals

UL 94 V-0