Technical documents
Specifications
Brand
HellermannTytonLength
110mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Cable Tie
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
IT18FL
Maximum Bundle Diameter
19mm
Minimum Operating Temperature
-40°C
Contents
Serre-câbles (100)
Country of Origin
United Kingdom
Product details
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
110mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Cable Tie
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
IT18FL
Maximum Bundle Diameter
19mm
Minimum Operating Temperature
-40°C
Contents
Serre-câbles (100)
Country of Origin
United Kingdom
Product details